STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

€33.75

(exc. VAT)

€41.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 675€0.45€33.75
750 - 1800€0.41€30.75
1875 +€0.342€25.65

*price indicative

RS Stock No.:
168-6845
Mfr. Part No.:
T410-600B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

4A

Mount Type

Surface

Package Type

TO-252

Maximum Gate Trigger Current Igt

10mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

31A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

15mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.4mm

Standards/Approvals

No

Length

6.6mm

Automotive Standard

No

Peak On-State Voltage

1.56V

Repetitive Peak Off-State Current

5μA

COO (Country of Origin):
MY

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy