STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V
- RS Stock No.:
- 168-8051
- Mfr. Part No.:
- T2035H-6T
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€42.35
(exc. VAT)
€52.10
(inc. VAT)
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.847 | €42.35 |
| 500 - 1200 | €0.826 | €41.30 |
| 1250 + | €0.805 | €40.25 |
*price indicative
- RS Stock No.:
- 168-8051
- Mfr. Part No.:
- T2035H-6T
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 20A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 210A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Holding Current Ih | 35mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 15.9mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.5V | |
| Repetitive Peak Off-State Current | 6.2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 20A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 210A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Holding Current Ih 35mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 15.9mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.5V | ||
Repetitive Peak Off-State Current 6.2mA | ||
- COO (Country of Origin):
- CN
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 500 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1 V
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
