STMicroelectronics Through Hole, 3-Pin, TRIAC, Gate Trigger 1.3 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-8095
Mfr. Part No.:
T1210T-6I
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

12A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current Igt

10mA

Surge Current Rating

95A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

10mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

15.9mm

Width

4.6mm

Length

10.4mm

Repetitive Peak Off-State Current

1.9mA

Peak On-State Voltage

1.55V

COO (Country of Origin):
CN

TRIAC, 8A to 12A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy