WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V
- RS Stock No.:
- 169-0640
- Mfr. Part No.:
- BT139-600E,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Subtotal (1 tube of 50 units)*
€26.15
(exc. VAT)
€32.15
(inc. VAT)
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.523 | €26.15 |
*price indicative
- RS Stock No.:
- 169-0640
- Mfr. Part No.:
- BT139-600E,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 500mA | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 25mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 170A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 45mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.3mm | |
| Standards/Approvals | RoHS | |
| Height | 9.4mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 500μA | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 500mA | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 25mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 170A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 45mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.3mm | ||
Standards/Approvals RoHS | ||
Height 9.4mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 500μA | ||
Peak On-State Voltage 1.6V | ||
- COO (Country of Origin):
- HK
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
