WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.52

(exc. VAT)

€6.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 November 2026
  • Plus 2,110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.104€5.52
10 - 20€0.866€4.33
25 - 45€0.832€4.16
50 - 95€0.794€3.97
100 +€0.67€3.35

*price indicative

RS Stock No.:
727-1139
Mfr. Part No.:
BT139-600E,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Product Type

TRIAC

Rated Average On-State Current Irms

500mA

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

25mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

170A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.5V

Configuration

Single

Maximum Holding Current Ih

45mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

9.4mm

Standards/Approvals

RoHS

Length

10.3mm

Repetitive Peak Off-State Current

500μA

Automotive Standard

No

Peak On-State Voltage

1.6V

COO (Country of Origin):
HK

TRIAC, WeEn Semiconductors


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy