STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,136.00

(exc. VAT)

€1,397.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€1.136€1,136.00-
2000 +€1.122€1,122.001%

*price indicative

RS Stock No.:
202-5566
Mfr. Part No.:
T3035H-8G-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

30A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-263

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

283A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

60mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

5W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

10.3mm

Length

16.9mm

Automotive Standard

No

The STMicroelectronics H-series Triac Specifically designed to operate at 800 V and 150 °C. This triac housed in D2PAK provides an enhanced thermal management. This 30A triac is the right choice for a compact drive of heavy AC loads and enables the heatsink size reduction.

Three triggering quadrants

High noise immunity - static dV/dt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy