STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

€6.43

(exc. VAT)

€7.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45€1.286€6.43
50 - 245€0.80€4.00
250 - 495€0.61€3.05
500 +€0.546€2.73

*price indicative

Packaging Options:
RS Stock No.:
485-6863
Distrelec Article No.:
304-33-828
Mfr. Part No.:
BTB16-600CWRG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

16A

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

168A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

35mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Height

9.3mm

Length

10.4mm

Standards/Approvals

No

Repetitive Peak Off-State Current

0.005mA

Automotive Standard

No

Peak On-State Voltage

1.55V

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy