STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 714-2625
- Mfr. Part No.:
- BTB10-600BWRG
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
- 50 unit(s) ready to ship from another location
- Plus 195 unit(s) shipping from 14 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.416 | €7.08 |
| 50 - 245 | €0.882 | €4.41 |
| 250 - 495 | €0.672 | €3.36 |
| 500 + | €0.602 | €3.01 |
*price indicative
- RS Stock No.:
- 714-2625
- Mfr. Part No.:
- BTB10-600BWRG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 10A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 105A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Repetitive Peak Off-State Current | 5μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 10A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 105A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 50mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Repetitive Peak Off-State Current 5μA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.55V | ||
