STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 795-8521
- Mfr. Part No.:
- Z0103MA 1AA2
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.65
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
- Plus 14,675 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.186 | €4.65 | - |
| 250 - 1225 | €0.152 | €3.80 | 18% |
| 1250 - 2475 | €0.116 | €2.90 | 37% |
| 2500 + | €0.102 | €2.55 | 45% |
*price indicative
- RS Stock No.:
- 795-8521
- Mfr. Part No.:
- Z0103MA 1AA2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 1A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Maximum Gate Trigger Current Igt | 5mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 8.5A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 7mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.7mm | |
| Height | 4.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 1A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Maximum Gate Trigger Current Igt 5mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 8.5A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 7mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.7mm | ||
Height 4.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
