STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 829-0438
- Mfr. Part No.:
- BTA08-600CWRG
- Manufacturer:
- STMicroelectronics
Subtotal (5 units, in packs of 5)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
- 70 unit(s) shipping from 28 September 2026
- Plus 150 unit(s) shipping from 20 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.44 | €7.20 |
| 50 - 245 | €0.898 | €4.49 |
| 250 - 495 | €0.684 | €3.42 |
| 500 + | €0.612 | €3.06 |
*price indicative
- RS Stock No.:
- 829-0438
- Mfr. Part No.:
- BTA08-600CWRG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 8A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 84A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 35mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 15.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 1mA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 8A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 84A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 35mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 15.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 1mA | ||
Peak On-State Voltage 1.55V | ||
