STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 829-2709
- Mfr. Part No.:
- BTB16-600SWRG
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
- 1,110 unit(s) shipping from 02 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.536 | €7.68 |
| 50 - 245 | €0.956 | €4.78 |
| 250 - 495 | €0.73 | €3.65 |
| 500 + | €0.652 | €3.26 |
*price indicative
- RS Stock No.:
- 829-2709
- Mfr. Part No.:
- BTB16-600SWRG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 16A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 168A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 15.9mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 2mA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 16A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 168A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 15mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 15.9mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 2mA | ||
Peak On-State Voltage 1.55V | ||
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
