STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.06

(exc. VAT)

€8.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.706€7.06-
100 - 490€0.629€6.2910%
500 - 990€0.528€5.2825%
1000 - 1990€0.468€4.6833%
2000 +€0.452€4.5235%

*price indicative

Packaging Options:
RS Stock No.:
877-2609
Mfr. Part No.:
BTA12-600TWRG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

12A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

5mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

126A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

10mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

15.9mm

Length

10.4mm

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.55V

Automotive Standard

No

COO (Country of Origin):
CN

TRIAC, 8A to 12A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy