Guitel Hervieu Rubber Black Trolley Wheel, 75 kg
- RS Stock No.:
- 760-951
- Mfr. Part No.:
- 800512
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€2.72
(exc. VAT)
€3.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.72 |
*price indicative
- RS Stock No.:
- 760-951
- Mfr. Part No.:
- 800512
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 80mm | |
| Wheel Width | 25mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 12mm | |
| Load Capacity | 75kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 82 | |
| Material | Rubber | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 80mm | ||
Wheel Width 25mm | ||
Hard/Soft Hard | ||
Bore Diameter 12mm | ||
Load Capacity 75kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 82 | ||
Material Rubber | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid black standard rubber trolley wheel is designed for efficient materials handling. Its robust construction ensures durability and reliability in various industrial settings, making it suitable for trolleys on factory and warehouse floors.
Wheel diameter of 80 mm allows for smooth operation
Symmetrical hub with roller bearing ensures optimal performance
Riveted steel plates provide sturdy, long-lasting rim support
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
