Guitel Hervieu Rubber Black Trolley Wheel, 100 kg
- RS Stock No.:
- 760-952
- Mfr. Part No.:
- 1000512
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.73 |
*price indicative
- RS Stock No.:
- 760-952
- Mfr. Part No.:
- 1000512
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 30mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 100kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Rubber | |
| Hardness | Shore A 82 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 30mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 100kg | ||
Hub Bearing Type Roller Bearing | ||
Material Rubber | ||
Hardness Shore A 82 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid black standard rubber trolley wheel is designed for efficient materials handling, featuring a robust build that supports up to 100 kg of load capacity.
Wheel diameter of 100 mm ensures compatibility with various trolleys
Constructed with riveted steel plates for enhanced durability
Solid rubber tyre offers resilience against shedding and impacts
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 75 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
