Guitel Hervieu Rubber Grey Trolley Wheel, 150 kg
- RS Stock No.:
- 760-964
- Mfr. Part No.:
- 58-416-100R12
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.72 |
*price indicative
- RS Stock No.:
- 760-964
- Mfr. Part No.:
- 58-416-100R12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 36mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 12mm | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 36mm | ||
Hard/Soft Hard | ||
Bore Diameter 12mm | ||
Load Capacity 150kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Grey Elastic Rubber Trolley Wheel is designed for sensitive materials handling on uneven surfaces, providing resilient performance with low starting effort.
Solid grey bonded elastic rubber tyre protects surfaces from markings
Symmetrical roller bearing hub ensures smooth operation
Load capacity of 150 kg meets industrial demands
Related links
- Guitel Hervieu Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Polypropylene 150 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 400 kg
