Guitel Hervieu Rubber Grey Trolley Wheel, 100 kg
- RS Stock No.:
- 760-963
- Mfr. Part No.:
- 58-416-080R12
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.73 |
*price indicative
- RS Stock No.:
- 760-963
- Mfr. Part No.:
- 58-416-080R12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 80mm | |
| Wheel Width | 34mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 100kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 80mm | ||
Wheel Width 34mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 100kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Grey Elastic Rubber Trolley Wheel is designed for sensitive materials handling on uneven surfaces, providing a reliable solution for various industrial applications.
Wheel diameter of 80 mm ensures optimal performance and stability
Symmetrical roller bearing hub allows for smooth movement and ease of use
Solid grey bonded elastic rubber tyre
Related links
- Guitel Hervieu Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 400 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
