Guitel Hervieu Rubber Grey Trolley Wheel, 350 kg
- RS Stock No.:
- 760-966
- Mfr. Part No.:
- 58-516-160R20
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€27.36
(exc. VAT)
€33.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.36 |
*price indicative
- RS Stock No.:
- 760-966
- Mfr. Part No.:
- 58-516-160R20
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 48mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 350kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Trolley Wheel | ||
Wheel Width 48mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 350kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Grey Elastic Rubber Trolley Wheel is designed for efficient material handling on uneven surfaces, combining resilience with a low starting effort for optimal usability in industrial environments.
Constructed with a thick black polyamide rim for added durability
Solid grey bonded elastic rubber tyre ensures non-marking performance
Symmetrical hub with roller bearing enhances smooth movement
Related links
- Guitel Hervieu Rubber Grey Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
