Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- RS Stock No.:
- 761-001
- Mfr. Part No.:
- 325-412-100R12
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.14 |
*price indicative
- RS Stock No.:
- 761-001
- Mfr. Part No.:
- 325-412-100R12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 32mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 80kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 87 | |
| Material | Thermoplastic Rubber | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 32mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 80kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 87 | ||
Material Thermoplastic Rubber | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu grey thermoplastic rubber trolley wheel is designed for efficient materials handling, offering a robust solution for various indoor surfaces while maintaining quiet performance.
Wheel diameter of 100 mm ensures compatibility with standard equipment
Constructed from impact-resistant polypropylene for enhanced durability
Non-marking tread material suitable for sensitive surface areas
Related links
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
