Blickle Nylon Natural White Wheel, 1.75 t
- RS Stock No.:
- 935-677
- Mfr. Part No.:
- SPO 125/15K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€76.47
(exc. VAT)
€94.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.47 |
*price indicative
- RS Stock No.:
- 935-677
- Mfr. Part No.:
- SPO 125/15K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Wheel | |
| Wheel Width | 40mm | |
| Bore Diameter | 15mm | |
| Load Capacity | 1.75t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Nylon | |
| Hardness | Shore D 70 | |
| Colour | Natural White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Wheel | ||
Wheel Width 40mm | ||
Bore Diameter 15mm | ||
Load Capacity 1.75t | ||
Hub Bearing Type Ball Bearing | ||
Material Nylon | ||
Hardness Shore D 70 | ||
Colour Natural White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel is designed from high-quality polyamide, offering durability and strength for tough applications. It ensures smooth operation on smooth surfaces, making it an Ideal choice for demanding environments.
Constructed from impact-resistant polyamide 6, providing lasting performance
Low rolling and swivel resistance for ease of movement
Robust design suitable for heavy-duty applications
Chemical resistance against aggressive media enhances longevity
Related links
- Blickle Nylon Natural White Wheel, 1.75 t
- Blickle Nylon Natural White Wheel, 3.75 t
- Blickle Nylon Natural White Wheel, 650 kg
- Blickle Nylon Natural White Wheel, 875 kg
- Blickle Nylon Natural White Wheel, 115 kg
- Blickle Fixed Castor Wheel 65 mm Wheel, Nylon
- Blickle Die Cast Aluminium 1.375 t
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
