Blickle Nylon Natural White Wheel, 1.75 t
- RS Stock No.:
- 935-678
- Mfr. Part No.:
- SPO 125/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€78.00
(exc. VAT)
€95.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.00 |
*price indicative
- RS Stock No.:
- 935-678
- Mfr. Part No.:
- SPO 125/20K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Wheel | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 1.75t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore D 70 | |
| Material | Nylon | |
| Colour | Natural White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Wheel | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 1.75t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore D 70 | ||
Material Nylon | ||
Colour Natural White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel offers exceptional performance on smooth surfaces with its robust polyamide design, ensuring durability and ease of movement. Ideal for varied applications, it combines strength and efficiency in one dependable product.
Constructed from high-quality polyamide 6 for durability
Low rolling and swivel resistance for effortless movement
Temperature resistance ranging from -20°C to +80°C
Static load capacity of 1,750 kg and dynamic capacity of 700 kg
Related links
- Blickle Nylon Natural White Wheel, 1.75 t
- Blickle Nylon Natural White Wheel, 3.75 t
- Blickle Nylon Natural White Wheel, 650 kg
- Blickle Nylon Natural White Wheel, 875 kg
- Blickle Nylon Natural White Wheel, 115 kg
- Blickle Fixed Castor Wheel 65 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
