Blickle Die Cast Aluminium, Polyurethane Elastomer Yellow Wheel, 1.375 t

Subtotal (1 unit)*

€88.18

(exc. VAT)

€108.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.18

*price indicative

RS Stock No.:
935-687
Mfr. Part No.:
ALTH 125/15K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Wheel

Wheel Diameter

125mm

Wheel Width

40mm

Hard/Soft

Hard

Bore Diameter

15mm

Load Capacity

1.375t

Hub Bearing Type

Ball Bearing

Material

Die Cast Aluminium, Polyurethane Elastomer

Hardness

92 Shore A

Colour

Yellow

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel offers superior performance with its high-quality polyurethane tread and robust aluminium wheel body. It is engineered for efficient load-bearing capacity and reduced rolling resistance.

High-quality polyurethane elastomer ensures excellent abrasion resistance

Robust aluminium die-cast wheel body provides durability and strength

Low rolling resistance facilitates easier movement at speeds up to 4 km/h

Temperature resistant from -20 °C to +70 °C, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy