Blickle Grey Cast Iron, Polyurethane Elastomer Silver, Yellow Wheel, 2 t
- RS Stock No.:
- 935-750
- Mfr. Part No.:
- GTH 150/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€173.60
(exc. VAT)
€213.53
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.60 |
*price indicative
- RS Stock No.:
- 935-750
- Mfr. Part No.:
- GTH 150/20K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 150mm | |
| Product Type | Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 2t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Grey Cast Iron, Polyurethane Elastomer | |
| Hardness | 92 Shore A | |
| Colour | Silver, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 150mm | ||
Product Type Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 2t | ||
Hub Bearing Type Ball Bearing | ||
Material Grey Cast Iron, Polyurethane Elastomer | ||
Hardness 92 Shore A | ||
Colour Silver, Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel is designed for robust industrial applications. Featuring a polyurethane running surface, it ensures superior performance on various surfaces while maintaining durability and stability.
High-quality polyurethane elastomer provides low rolling resistance
Abrasion-resistant with excellent tear and cut resistance
Robust grey cast iron wheel body includes a lubrication nipple
Chemical resistance against many aggressive media enhances longevity
Temperature resistance ranges from -20 °C to +70 °C, suitable for fluctuating conditions
Capacity for up to 2,000 kg under static load ensures reliability
Related links
- Blickle Grey Cast Iron Yellow Wheel, 5.5 t
- Blickle Grey Cast Iron Yellow Wheel, 12.5 t
- Blickle Grey Cast Iron Yellow Wheel, 4.5 t
- Blickle Grey Cast Iron Yellow Wheel, 1.75 t
- Blickle Grey Cast Iron Silver Wheel, 2.25 t
- Blickle Grey Cast Iron Silver Wheel, 2.125 t
- Blickle Grey Cast Iron Silver Wheel, 1.5 t
- Blickle Die Cast Aluminium 2 t
