Blickle Grey Cast Iron, Polyurethane Elastomer Silver, Yellow Wheel, 12.5 t

Subtotal (1 unit)*

€2,035.55

(exc. VAT)

€2,503.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,035.55

*price indicative

RS Stock No.:
935-753
Mfr. Part No.:
GTH 406/50K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

400mm

Product Type

Wheel

Wheel Width

125mm

Bore Diameter

50mm

Hard/Soft

Hard

Load Capacity

12.5t

Hub Bearing Type

Ball Bearing

Material

Grey Cast Iron, Polyurethane Elastomer

Hardness

92 Shore A

Colour

Silver, Yellow

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel is designed for optimal performance in demanding environments, featuring a robust polyurethane tread for reduced rolling resistance and exceptional abrasion resistance.

High-quality polyurethane elastomer tread ensures long-lasting durability

Robust grey cast iron wheel body equipped with a grease nipple

Temperature resistance ranging from -20 °C to +70 °C, suitable for various conditions

Static load capacity of 12,500 kg for substantial weight support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy