Blickle Nylon, Solid Rubber Black, Grey Wheel, 750 kg
- RS Stock No.:
- 935-844
- Mfr. Part No.:
- POES 160/12KA-SG
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€115.76
(exc. VAT)
€142.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.76 |
*price indicative
- RS Stock No.:
- 935-844
- Mfr. Part No.:
- POES 160/12KA-SG
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 160mm | |
| Product Type | Wheel | |
| Wheel Width | 50mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Soft | |
| Load Capacity | 750kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 55 | |
| Material | Nylon, Solid Rubber | |
| Colour | Black, Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 160mm | ||
Product Type Wheel | ||
Wheel Width 50mm | ||
Bore Diameter 12mm | ||
Hard/Soft Soft | ||
Load Capacity 750kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 55 | ||
Material Nylon, Solid Rubber | ||
Colour Black, Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Wheel designed for superior manoeuvrability and comfort. It employs soft rubber tyres that excel in floor protection and noise reduction, making it Ideal for sensitive environments.
Robust Elastomer full rubber provides outstanding driving comfort
Wheel body MADE from Durable polyamide 6, ensuring long-lasting performance
High load capacity of 750 kg when static enhances versatility
Operates efficiently across a temperature range from -20 °C to +80 °C
Antistatic and electrically conductive properties cater to ESD applications
Related links
- Blickle Nylon 200 kg
- Blickle Solid Rubber Black Wheel, 625 kg
- Blickle Solid Rubber Black Wheel, 500 kg
- Blickle Swivel Castor Wheel 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 125 mm Wheel Elastic Solid Rubber
- Blickle Pressed Steel Silver Grey Wheel, 740 kg
- Blickle Swivel Castor Wheel 80 mm Wheel, Rubber
- Tente Fixed Castor Wheel 160 mm Wheel
