Blickle Polyurethane Elastomer, Steel Yellow Wheel, 340 kg
- RS Stock No.:
- 935-881
- Mfr. Part No.:
- FSTH 60x20/20-12K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€64.23
(exc. VAT)
€79.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.23 |
*price indicative
- RS Stock No.:
- 935-881
- Mfr. Part No.:
- FSTH 60x20/20-12K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 60mm | |
| Wheel Width | 20mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Hard | |
| Load Capacity | 340kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Polyurethane Elastomer, Steel | |
| Hardness | 92 Shore A | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 60mm | ||
Wheel Width 20mm | ||
Bore Diameter 20mm | ||
Hard/Soft Hard | ||
Load Capacity 340kg | ||
Hub Bearing Type Ball Bearing | ||
Material Polyurethane Elastomer, Steel | ||
Hardness 92 Shore A | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Guiding roller designed for robust applications, featuring a polyurethane running surface that ensures smooth mobility and exceptional durability under varying conditions.
Constructed with high-quality Blickle Extrathane, featuring a hardness of 92 Shore A
Low rolling resistance enhances efficiency during operation
Excellent abrasion resistance ensures longevity, even in demanding environments
Steel wheel hub provides substantial structural integrity and reliability
Related links
- Blickle Polyurethane Elastomer 625 kg
- Blickle Polyurethane Elastomer 290 kg
- Blickle Polyurethane Elastomer 350 kg
- Blickle Polyurethane Elastomer 250 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 200 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 100 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 165 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 115 kg
