Blickle Pressed Steel, Solid Rubber Black Wheel, 4.712 t

Subtotal (1 unit)*

€1,462.65

(exc. VAT)

€1,799.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,462.65

*price indicative

RS Stock No.:
935-910
Mfr. Part No.:
VLEA 530/5
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Wheel

Wheel Diameter

525mm

Wheel Width

140mm

Bore Diameter

110mm

Hard/Soft

Soft

Load Capacity

4.712t

Hub Bearing Type

Ball Bearing

Material

Pressed Steel, Solid Rubber

Hardness

Shore A 70

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty flange wheel features super-elastic solid rubber tyres designed for optimal load-bearing capacity and comfort during operation, making it Ideal for a range of industrial applications.

Super-elastic solid rubber, steel cord reinforced for durability

High driving comfort and low noise levels for user satisfaction

Temperature resistant from -30 °C to +80 °C, ensuring performance in various conditions

Galvanised and blue passivated heavy steel rim for enhanced corrosion resistance

Suitable for heavy loads with a static load capacity of 5.655 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy