Blickle Polypropylene, Solid Rubber Black Wheel, 250 kg
- RS Stock No.:
- 935-912
- Mfr. Part No.:
- VPP 125/15G
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.38 |
*price indicative
- RS Stock No.:
- 935-912
- Mfr. Part No.:
- VPP 125/15G
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 37.5mm | |
| Hard/Soft | Soft | |
| Bore Diameter | 15mm | |
| Load Capacity | 250kg | |
| Hub Bearing Type | Plain Bore | |
| Hardness | Shore A 80 | |
| Material | Polypropylene, Solid Rubber | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 37.5mm | ||
Hard/Soft Soft | ||
Bore Diameter 15mm | ||
Load Capacity 250kg | ||
Hub Bearing Type Plain Bore | ||
Hardness Shore A 80 | ||
Material Polypropylene, Solid Rubber | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Premium wheel offers exceptional manoeuvrability and durability, designed for demanding indoor and outdoor applications. Featuring a robust construction with high comfort, it ensures a smooth and reliable performance across various surfaces.
Standard solid rubber material provides an impressive hardness of 80 Shore A
Very high travel comfort ensures a smooth ride even on rough terrains
Low-noise operation minimises disruption in sensitive environments
Made from high-quality polypropylene, the rim is break-resistant and Durable
Related links
- Blickle Polypropylene 740 kg
- Blickle Swivel Castor Wheel 80 mm Wheel Solid Rubber
- Blickle Solid Rubber Black Wheel, 625 kg
- Blickle Solid Rubber Black Wheel, 675 kg
- Blickle Solid Rubber Black Wheel, 500 kg
- Blickle Pressed Steel 1.125 t
- Blickle Nylon Grey Wheel, 750 kg
- Blickle Pressed Steel Silver Grey Wheel, 740 kg
