Blickle Polypropylene, Solid Rubber Black Wheel, 740 kg
- RS Stock No.:
- 935-913
- Mfr. Part No.:
- VPP 250/25R
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€60.83
(exc. VAT)
€74.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.83 |
*price indicative
- RS Stock No.:
- 935-913
- Mfr. Part No.:
- VPP 250/25R
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 250mm | |
| Product Type | Wheel | |
| Wheel Width | 60mm | |
| Hard/Soft | Soft | |
| Bore Diameter | 25mm | |
| Load Capacity | 740kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 80 | |
| Material | Polypropylene, Solid Rubber | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 250mm | ||
Product Type Wheel | ||
Wheel Width 60mm | ||
Hard/Soft Soft | ||
Bore Diameter 25mm | ||
Load Capacity 740kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 80 | ||
Material Polypropylene, Solid Rubber | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Wheel designed for smooth mobility across various surfaces. It features a robust construction Ideal for both indoor and outdoor applications, ensuring versatility in its use.
Standard solid rubber with a hardness of 80 Shore A for excellent comfort
Durable polypropylene rim that is break-resistant
Exceptional chemical resistance against harsh media but not oils
Temperature tolerance from -20 °C to +60 °C, with reduced load capacity above +30 °C
Related links
- Blickle Polypropylene 250 kg
- Blickle Pressed Steel Silver Grey Wheel, 740 kg
- Blickle Fixed Castor Wheel 250 mm Wheel, Rubber
- Blickle Solid Rubber Black Wheel, 675 kg
- Blickle Solid Rubber Black Wheel, 500 kg
- Blickle Solid Rubber Black Wheel, 625 kg
- Blickle Nylon Grey Wheel, 750 kg
- Blickle Solid Rubber Black Wheel, 1 t
