Guitel Hervieu Cast Iron Yellow, Grey Trolley Wheel, 280 kg
- RS Stock No.:
- 239-1399
- Mfr. Part No.:
- 23-412-125R12
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.57 |
*price indicative
- RS Stock No.:
- 239-1399
- Mfr. Part No.:
- 23-412-125R12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 32mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 280kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Cast Iron | |
| Hardness | A 93 Shore | |
| Colour | Yellow, Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 32mm | ||
Bore Diameter 12mm | ||
Load Capacity 280kg | ||
Hub Bearing Type Roller Bearing | ||
Material Cast Iron | ||
Hardness A 93 Shore | ||
Colour Yellow, Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu polyurethane-tyre wheel has symmetrical hub with roller bearing. Provides high degree of resistance to abrasion, wear, hydrocarbons and metal shavings.
Cast iron body
Smooth and quiet ride
Long term service
Related links
- Guitel Hervieu Cast Iron Yellow 230 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Cast Iron Grey 160 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Steel Yellow 300 kg
- Guitel Hervieu Polypropylene 160 kg
- Guitel Hervieu Yellow 800 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
