Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- RS Stock No.:
- 760-947
- Mfr. Part No.:
- 325-412-125R12
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€11.57
(exc. VAT)
€14.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.57 |
*price indicative
- RS Stock No.:
- 760-947
- Mfr. Part No.:
- 325-412-125R12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 32mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 12mm | |
| Load Capacity | 100kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Thermoplastic Rubber | |
| Hardness | Shore A 87 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 32mm | ||
Hard/Soft Hard | ||
Bore Diameter 12mm | ||
Load Capacity 100kg | ||
Hub Bearing Type Roller Bearing | ||
Material Thermoplastic Rubber | ||
Hardness Shore A 87 | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu rubber trolley wheel is designed to thrive in various handling applications. Its robust construction ensures superior performance across interior environments, seamlessly combining practicality and reliability.
Wheel diameter of 125 mm offers precise and efficient movement
Made from grey impact-resistant polypropylene for exceptional durability
Thermoplastic rubber tread
Related links
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 100 kg
