Bahco 7 Steel Trolley, 543 mm, 45 kg Load, 445 mm
- RS Stock No.:
- 171-744
- Mfr. Part No.:
- 1477K7WHITE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,103.39
(exc. VAT)
€2,587.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,103.39 |
*price indicative
- RS Stock No.:
- 171-744
- Mfr. Part No.:
- 1477K7WHITE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 45kg | |
| Number of Shelves | 7 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 820mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 976mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Overall Width | 510mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 45kg | ||
Number of Shelves 7 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 820mm | ||
Wheel Diameter 125mm | ||
Overall Height 976mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Overall Width 510mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1000kg Load Capacity, 976mm Overall Height - 1477K7WHITE
This heavy-duty trolley offers a robust solution for transporting tools and materials efficiently. With an impressive load capacity of 1000kg and platform dimensions of 976 x 510 x 820mm, this industrial trolley is ideal for demanding work environments. Its ergonomic design ensures ease of use while maintaining stability.
Features & Benefits
• Sturdy steel construction for enhanced durability and support
• Unique DAAT system allows one drawer access at a time
• Shock-protecting corner bumpers minimise damage during use
• Dual braking system secures the trolley effectively in place
• Customisable options with perforated side panels available
• Scratch-proof powder coating protects against rust and wear
Applications
• Used for transporting tools in workshops and factories
• Suitable for automotive and mechanical tasks requiring tool storage
• Ideal for use in electrical and electronic industry settings
• Effective for heavy-duty operations in various commercial environments
What safety features ensure the trolley remains stable during use?
The trolley is equipped with a unique DAAT system that restricts drawer access to one at a time, significantly reducing the risk of tilting and enhancing overall stability. Additionally, the dual braking mechanism effectively secures the trolley to the ground.
How does the trolley's design facilitate organisation and accessibility?
The fully opening drawers with individual bumpers are designed to provide quick and easy access to tools, while the modular Xpand accessories system allows for customised setups according to specific user needs.
What advantages does the dual braking system offer?
The dual braking system allows for precise control, preventing unintended movement in any direction and ensuring the trolley remains securely positioned during operation. This feature enhances safety during tool retrieval or movement.
How does the scratch-proof coating contribute to the trolley's longevity?
The scratch-proof powder coating provides a resilient barrier against rust and corrosion, prolonging the life of the trolley even in harsh working conditions. This enhances its overall reliability and appearance.
What customisation options are available for this trolley?
The trolley features perforated side panels that allow for the attachment of various accessories and tools, catering to specific organisational needs and ensuring a tailored workspace suited to the user's requirements.
Related links
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 9 Steel Wheel with Dual Braking System Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Trolley 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
