Bahco 8 Steel Noiseless Trolley, 880 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 171-738
- Mfr. Part No.:
- 1475KXL8BLUE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,238.75
(exc. VAT)
€2,753.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,238.75 |
*price indicative
- RS Stock No.:
- 171-738
- Mfr. Part No.:
- 1475KXL8BLUE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wheel Type | Noiseless | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Platform Material | Anti-Slip Rubber | |
| Number of Shelves | 8 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 986mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 150mm | |
| Overall Height | 1.1m | |
| Platform Length | 880mm | |
| Platform Width | 445mm | |
| Overall Width | 501mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wheel Type Noiseless | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Platform Material Anti-Slip Rubber | ||
Number of Shelves 8 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 986mm | ||
Wheel Material Rubber | ||
Wheel Diameter 150mm | ||
Overall Height 1.1m | ||
Platform Length 880mm | ||
Platform Width 445mm | ||
Overall Width 501mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1100kg Load Capacity, Steel Frame - 1475KXL8BLUE
This trolley is an industrial solution designed for heavy-duty tasks. With dimensions of 986mm x 501mm x 1100mm, it features a robust design complemented by a double-walled steel construction that enhances durability. The trolley is equipped with eight spacious drawers, each capable of holding up to 30kg.
Features & Benefits
• Lock & Go! system prevents drawer opening during transport
• Fully opening drawers utilise ball-bearing sliders for smooth operation
• Scratch-proof, anti-rust powder coating enhances longevity
• Solid handle can be fixed on either side for convenience
• Noiseless rubber wheels provide stability with 2 fixed and 2 swivel options
• Strong locking system reduces theft risk and enhances security
Applications
• Ideal for transporting tools and equipment within workshops
• Used in assembly lines to support various industrial tasks
• Perfect for use in automotive repair shops for tool organisation
• Facilitates easy movement of parts in mechanical and electrical industries
How does the double-walled design contribute to the trolley's durability?
The double-walled structure ensures that if the exterior is damaged, the inner drawers remain secure and functional. This design feature preserves the integrity of the storage space during collisions.
What types of wheels does it have, and how do they enhance manoeuvrability?
The trolley features noiseless rubber wheels with a diameter of 150mm, comprising two fixed and two swivel wheels. This combination allows for smooth movement and tight cornering in various work environments.
Can the trolley accommodate different accessories for enhanced functionality?
Yes, the side panels allow for the addition of various accessories, catering to specific needs in different professional settings. This flexibility makes it adaptable for a range of tasks.
Related links
- Bahco 8 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 12 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
