Bahco 7 Steel Trolley, 30 kg Load
- RS Stock No.:
- 171-833
- Mfr. Part No.:
- 1472K7RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,249.54
(exc. VAT)
€1,536.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,249.54 |
*price indicative
- RS Stock No.:
- 171-833
- Mfr. Part No.:
- 1472K7RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 7 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 782mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 952mm | |
| Overall Width | 510mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 7 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 782mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 952mm | ||
Overall Width 510mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, Heavy Duty Frame - 1472K7RED
This heavy-duty trolley is designed for industrial use, measuring 952 x 510 x 782mm. Built with a robust steel framework, it supports an impressive load capacity of 600kg, making it ideal for professionals in various industries. The trolley features seven fully opening drawers, ensuring ample storage space for tools and equipment.
Features & Benefits
• Solid steel dual-walled construction enhances durability
• Ball-bearing sliders provide smooth drawer operation
• Rubber wheels allow for easy manoeuvrability on varied surfaces
• Perforated side panels accommodate Xpand accessories for customisation
• Scratch-resistant powder coating offers protection against rust
• Shock-absorbing corner bumpers reduce the risk of damage during use
Applications
• Suitable for tool storage in automation facilities
• Ideal for use in electrical and mechanical workshops
• Optimised for efficient organisation in manufacturing environments
• Enhances workflow in busy warehouses
What is the maximum load that can be handled?
It supports a substantial load of up to 600kg, making it suitable for heavy tools and equipment.
How do the drawers perform under weight?
Each drawer can hold up to 30kg, thanks to the robust ball-bearing slider system that ensures smooth operation even when fully loaded.
Can the trolley be used on uneven surfaces?
Yes, the rubber wheels are designed to provide excellent stability, enhancing mobility over irregular terrain.
What materials are used in the construction?
The trolley features a heavy-duty steel frame with a dual-walled case for added strength and durability.
Is there a way to personalise the trolley's storage layout?
Yes, the perforated side panels are compatible with Xpand accessories, allowing for customised tool organisation.
Related links
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley, 30 kg Load
- Bahco 7 Steel Trolley 30 kg Load, 543 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 8 Steel Trolley, 30 kg Load
