Bahco 6 Steel Trolley, 543 mm, 45 kg Load, 445 mm
- RS Stock No.:
- 172-090
- Mfr. Part No.:
- 1477K6RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,978.42
(exc. VAT)
€2,433.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,978.42 |
*price indicative
- RS Stock No.:
- 172-090
- Mfr. Part No.:
- 1477K6RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 45kg | |
| Number of Shelves | 6 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 820mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 976mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Overall Width | 510mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 45kg | ||
Number of Shelves 6 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 820mm | ||
Wheel Diameter 125mm | ||
Overall Height 976mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Overall Width 510mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1000kg Load Capacity, 125mm Wheel Diameter - 1477K6RED
This heavy-duty trolley is designed for versatile use in industrial environments. The robust steel platform provides durability, measuring 976mm x 510mm x 820mm, and offers a substantial load capacity of 1000kg. With six levels for ample storage, this trolley is ideal for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Solid steel construction enhances durability for heavy usage
• Unique one DAAT-system ensures that only one drawer opens at a time
• Individual corner bumpers protect contents during transport
• Pivoting latching system prevents accidental drawer opening
• Dual braking system for secure placement on any surface
• Customisation options available through perforated side panels
Applications
• Utilised for tool storage in mechanical workshops
• Ideal for transporting heavy equipment in automation settings
• Suitable for organising electronic components in technical labs
• Effective in maintenance tasks across various industrial sectors
How does the trolley's unique drawer system improve safety?
The one DAAT-system allows for the opening of only one drawer at a time, significantly reducing the risk of the trolley tipping over and ensuring safer handling during use.
What materials are used in the trolley's construction?
The trolley features a solid steel dual-walled casing, providing increased strength and resistance to damage, making it suitable for demanding commercial applications.
Can the trolley's wheels handle rough terrain?
The wheels, featuring a diameter of 125mm, are designed to navigate diverse surfaces, while the dual braking system locks the trolley securely, preventing movement when in use.
Related links
- Bahco 6 Steel Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Wheel with Dual Braking System Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
