FIMM Castor Trolley, 490 mm, 250 kg Load, 180 mm
- RS Stock No.:
- 717-606
- Mfr. Part No.:
- 810009344
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€415.27
(exc. VAT)
€510.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.27 |
*price indicative
- RS Stock No.:
- 717-606
- Mfr. Part No.:
- 810009344
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | Castor | |
| Load Capacity | 250kg | |
| Foldable | No | |
| Overall Length | 640mm | |
| Wheel Diameter | 260mm | |
| Overall Height | 1.171m | |
| Platform Length | 490mm | |
| Platform Width | 180mm | |
| Overall Width | 488mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type Castor | ||
Load Capacity 250kg | ||
Foldable No | ||
Overall Length 640mm | ||
Wheel Diameter 260mm | ||
Overall Height 1.171m | ||
Platform Length 490mm | ||
Platform Width 180mm | ||
Overall Width 488mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM 3-position Hand Truck is a versatile solution designed for tradespeople who need flexibility in handling different loads. It can be quickly transformed into a trolley, making it suitable for various work situations. With its fixed platform and protective handles, it ensures safe and efficient operation while reducing physical strain during transport.
Three positions offering hand truck or trolley flexibility
Load capacity ranging from 250 to 350 kg depending on configuration
Compact design that makes it easily transportable in utility vehicles
Related links
- FIMM Trolley 250 kg Load, 180 mm
- FIMM Star Trolley 250 kg Load, 180 mm
- FIMM Star Wheel Trolley 250 kg Load, 180 mm
- FIMM Trolley 250 kg Load, 398 mm
- RS PRO 3 Plastic Castor Trolley 150 kg Load, 490 mm
- FIMM 1 Steel Castor Trolley 250 kg Load, 600 mm
- FIMM 3 Steel Castor Trolley 250 kg Load, 485 mm
- FIMM 3 Steel Castor Trolley 250 kg Load, 500 mm
