FIMM Star Wheel Trolley, 490 mm, 250 kg Load, 180 mm

Subtotal (1 unit)*

€352.81

(exc. VAT)

€433.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€352.81

*price indicative

RS Stock No.:
717-737
Mfr. Part No.:
810210033
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Wheel Type

Star Wheel

Load Capacity

250kg

Weight Class

250 kg

Foldable

No

Wheel Material

Grey Non-Marking

Overall Length

533mm

Wheel Diameter

160mm

Overall Height

1.216m

Platform Length

490mm

Platform Width

180mm

Overall Width

612mm

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Hand Truck with Closed Handles & Star Wheels is built to handle demanding transport tasks with ease. Its innovative star-shaped wheels make it simple to maneuver over curbs and stairs, while the enclosed handles provide secure and comfortable positioning throughout use. The slightly curved mixed-material platform ensures reliable support for both flat and cylindrical loads, making it versatile for different applications.

Load capacity of 250 kg for efficient handling

Fixed toe plate that provides stability during transport

Enclosed handles designed for secure and comfortable grip

Related links