FIMM Trolley, 250 kg Load

Subtotal (1 unit)*

€299.00

(exc. VAT)

€367.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€299.00

*price indicative

RS Stock No.:
717-616
Mfr. Part No.:
840007561
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Load Capacity

250kg

Wheel Material

Rubber

Overall Length

830mm

Wheel Diameter

160mm

Overall Height

570mm

Overall Width

665mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Universal Drum Trolley is a reliable solution built for safe handling of drums in construction and industrial settings. It allows efficient loading, moving, and emptying of both metal and plastic drums, ensuring smooth operation on site. Designed with user convenience in mind, it combines stability and ease of use for everyday tasks.

Gripping lip simplifies drum loading process

Suitable for use on construction sites with heavy drums

Provides secure handling during movement and emptying

Designed for safe transport of drums up to 220 liters

Ensures stability while operating with different drum types

Related links