Milwaukee 2 Castor Cart, 1200 mm, 180 kg Load, 510 mm
- RS Stock No.:
- 238-2522
- Mfr. Part No.:
- 4932472131
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€278.28
(exc. VAT)
€342.28
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.28 |
*price indicative
- RS Stock No.:
- 238-2522
- Mfr. Part No.:
- 4932472131
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cart | |
| Wheel Type | Castor | |
| Load Capacity | 180kg | |
| Number of Shelves | 2 | |
| Weight Class | Medium Duty | |
| Foldable | Yes | |
| Overall Length | 290mm | |
| Overall Height | 1.2m | |
| Platform Length | 1200mm | |
| Platform Width | 510mm | |
| Overall Width | 510mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cart | ||
Wheel Type Castor | ||
Load Capacity 180kg | ||
Number of Shelves 2 | ||
Weight Class Medium Duty | ||
Foldable Yes | ||
Overall Length 290mm | ||
Overall Height 1.2m | ||
Platform Length 1200mm | ||
Platform Width 510mm | ||
Overall Width 510mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee Cart, 180 kg Load Capacity, 1200mm Overall Height - 4932472131
This medium-duty trolley is designed for efficiency and ease of use in various industrial settings. The Milwaukee cart features a robust load capacity of 180 kg, making it Ideal for transporting heavy items with ease. Its folding design offers Compact storage, while the platform dimensions of 1200 x 510 x 660mm provide ample space for equipment. Enhanced by a combination of two fixed and two swivel wheels, this versatile utility cart ensures smooth manoeuvrability in tight spaces.
Features & Benefits
• Robust construction supports a load capacity of 180 kg
• Two-level design enhances storage capacity for multi-level organisation
• Foldable feature ensures easy transport and Compact storage
• Equipped with both fixed and swivel wheels for optimal movement
• Designed as a platform trolley, Ideal for heavy industrial items
• Suitable for various applications within automation and engineering sectors
• Two-level design enhances storage capacity for multi-level organisation
• Foldable feature ensures easy transport and Compact storage
• Equipped with both fixed and swivel wheels for optimal movement
• Designed as a platform trolley, Ideal for heavy industrial items
• Suitable for various applications within automation and engineering sectors
Applications
• Used for transporting tools and equipment in workshops
• Ideal for moving components in manufacturing environments
• Suitable for logistics in electrical and mechanical sectors
• Assists in the transfer of heavy machinery parts on site
• Ideal for moving components in manufacturing environments
• Suitable for logistics in electrical and mechanical sectors
• Assists in the transfer of heavy machinery parts on site
How does the foldable feature enhance storage capabilities?
The foldable design allows the trolley to be easily collapsed, thus saving space when not in use. This makes it convenient to store in small workshops or vehicles, ensuring it does not occupy excessive floor area.
What types of surfaces can the trolley be used on?
The combination of fixed and swivel wheels provides adaptability on various surfaces, including smooth concrete and rough terrain. This ensures that heavy loads can be transported seamlessly across different environments without compromising stability.
Can the cart handle uneven loads, and how does it maintain stability?
Yes, the trolley is designed to maintain stability even when bearing uneven loads. The robust structure and strategically positioned wheels distribute weight evenly, reducing the risk of tipping during transport.
Related links
- RS PRO 3 Polyethylene Rubber Trolley 180 kg Load, 610 mm
- RS PRO 2 Polyethylene Rubber Trolley 180 kg Load, 610 mm
- SAM Aluminium 2 Fixed + 2 Swivel Trolley 180 kg Load, 834 mm
- Milwaukee 2 Steel 2 Fixed + 2 Swivel Trolley 22 kg Load, 991 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 1200 mm 800 mm 510 mm
- LAG Braked Swivel Castor 125 mm Wheel
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 150 mm Wheel
