STAHLWILLE 6 Welded Stainless Steel Tray Swivel Trolley, 530 mm, 500 kg Load, 351 mm
- RS Stock No.:
- 268-4305
- Mfr. Part No.:
- 81200154
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,123.53
(exc. VAT)
€1,381.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,123.53 |
*price indicative
- RS Stock No.:
- 268-4305
- Mfr. Part No.:
- 81200154
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Platform Material | ABS | |
| Load Capacity | 500kg | |
| Number of Shelves | 6 | |
| Foldable | No | |
| Frame Material | Welded Stainless Steel Tray | |
| Overall Length | 481mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 1m | |
| Platform Length | 530mm | |
| Platform Width | 351mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Overall Width | 877mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Platform Material ABS | ||
Load Capacity 500kg | ||
Number of Shelves 6 | ||
Foldable No | ||
Frame Material Welded Stainless Steel Tray | ||
Overall Length 481mm | ||
Wheel Diameter 125mm | ||
Overall Height 1m | ||
Platform Length 530mm | ||
Platform Width 351mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Overall Width 877mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STAHLWILLE trolley has 6 easily removable drawers with practical full extension, the ball cage guide ensures smooth running, having 2 handles, all-round impact protection and a hard-wearing plastic shelf made of ABS with practical compartments for small parts.
Central locking through cylinder lock with hinged key
Topple proof
Related links
- Treston 4 Steel Swivel Castor Trolley 300 kg Load, 1000 mm
- FIMM Steel Trolley 250 kg Load, 380 mm
- Treston 4 Steel Esd Safe Trolley 300 kg Load, 1000 mm
- Facom 1 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- Facom 2 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
- Treston 3 Aluminium 650 mm 530 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 785 mm
