RS PRO 6 Shelf Steel Drawer Trolley, 600 x 400 x 170mm, 250kg Load

Stock information currently inaccessible
RS Stock No.:
877-6796
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Drawer

Load Capacity

250kg

Platform Dimensions

600 x 400 x 170mm

Number of Levels

6

Wheel Features

2 Fixed/2 Swivel, Braked

Wheel Type

Rubber

Frame Material

Steel

Wheel Material

Vulcanised Rubber

Wheel Diameter

100mm

Overall Height

1500mm

Platform Length

600mm

Platform Width

400mm

Brakes

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO 6 Tier Euro Shelf Trolley, Braked


Introducing the range of RS PRO Shelf Trolleys, ideal for transporting items in factories, warehouses and much more. The robust trolleys are designed to look professional in any setting they are used and offer a powder-coated finish that’s easy to keep clean, handy when in use within industrial environments. The fully welded steel frame ensures durability and strength while offering optimum storage and transport capacity with shelves for containers. With a 250 kg load capacity, a heavy-duty frame, two fixed and two swivel rubber cushion wheels, this RS PRO trolley is an ideal investment that is versatile enough to be used across a wide range of applications.

Features and Benefits:


  • This heavy-duty, multi-purpose RS PRO shelf trolley is a steady and strong unit that can be used to transport items of up 250 kgs

  • Powder-coated for resilience and durability, this trolley can withstand difficult industrial environments while being easy to clean to ensure a professional appearance is maintained

  • The fully-welded steel frame ensures strength and durability with handles to assist manoeuvrability and handling

  • The removable containers offer a secure method of storage and transportation while the rear safety stop retains the containers while being loaded or unloaded

  • Fitted with 100mm diameter swivel wheels made from soft yet durable vulcanised blue rubber that offer low rolling resistance and are non-marking

  • Ideal for use in factories, warehouses and workshops

  • Maximum load capacity: 250 kg (Uniform Distributed Load – UDL)

  • Braked and unbraked versions available

  • Available in 6 or 8 tiers with removable containers

Applications:


Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
  • Warehouses

  • Commercial workshops and garages

  • Workshops or garages at home

  • Catering and food industry

  • Schools

  • Shops

What other trolleys are available in this RS PRO range?


877-6806 6 Shelf Trolley with 40 L Containers, Unbraked, 600 x 400 x 200 mm
877-6809 6 Shelf Trolley with 40 L Containers, Braked, 600 x 400 x 200 mm
877-6792 6 Shelf Trolley with 30 L Containers, Unbraked, 600 x 400 x 170 mm
877-6796 6 Shelf Trolley with 30 L Containers, Braked, 600 x 400 x 170 mm
877-6780 8 Shelf Trolley with 22 L Containers, Unbraked, 600 x 400 x 120 mm
877-6799 8 Shelf Trolley with 22 L Containers, Braked, 600 x 400 x 120 mm

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy