ProGARM TR222 Women's Trousers Navy 73 cm Waist 860mm Leg
- RS Stock No.:
- 802-616
- Mfr. Part No.:
- TR222F-NAV-PARENT-T08
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-616
- Mfr. Part No.:
- TR222F-NAV-PARENT-T08
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Waist Size | 73 cm | |
| Number of Pockets | 3 | |
| Size | 8 | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | APC 1 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 860mm | ||
Waist Size 73 cm | ||
Number of Pockets 3 | ||
Size 8 | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals APC 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM protective trouser offers exceptional durability and comfort in demanding environments with its ripstop stretch fabric. Designed for both male and female users, it ensures reliable protection while allowing for freedom of movement.
Concealed swivel front fastening for a secure fit
Gusset and pre-bent knees enhance ease of movement
Top-loading reinforced kneepad pocket for additional durability
Triple-stitched seams and reinforced hems for increased longevity
Combat pocket style with a dedicated phone pocket on the left
Related links
- ProGARM TR222 Women's Hi Vis Trouser Navy 98 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 73 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 93 cm Waist 86cm Leg
- ProGARM TR222 Women's Hi Vis Trouser Navy 83 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 81cm Leg
