ProGARM TR222 Women's Combat Trouser Navy 73 cm Waist 810mm Leg
- RS Stock No.:
- 802-698
- Mfr. Part No.:
- TR222F-NAV-PARENT-S08
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-698
- Mfr. Part No.:
- TR222F-NAV-PARENT-S08
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Size | 8 | |
| Number of Pockets | 8 | |
| Waist Size | 73 cm | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 810mm | ||
Size 8 | ||
Number of Pockets 8 | ||
Waist Size 73 cm | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM trouser is an exceptional piece of workwear designed for durability and flexibility in challenging environments, offering protection and comfort without compromising on movement.
Constructed from ripstop stretch fabric for enhanced mobility
Features reinforced kneepad pockets for added durability
Includes a concealed swivel front fastening for a secure fit
Pre-bent knees ensure comfort during Active work
Triple-stitched seams provide superior strength and resilience
Related links
- ProGARM TR222 Women's Combat Trouser Navy 73 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 98 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 86cm Leg
