ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 860mm Leg
- RS Stock No.:
- 802-617
- Mfr. Part No.:
- TR222F-NAV-PARENT-T10
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-617
- Mfr. Part No.:
- TR222F-NAV-PARENT-T10
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Waist Size | 78 cm | |
| Size | 10 | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 860mm | ||
Waist Size 78 cm | ||
Size 10 | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Combat Trouser offers robust protection and unparalleled comfort for individuals in demanding environments, designed specifically to meet the needs of both male and female wearers.
Made from ripstop stretch fabric for enhanced mobility and durability
Constructed with reinforced kneepad pockets and pre-bent knees for optimum flexibility
Equipped with SafetyICON technology for real-time awareness of protection levels
Features concealed swivel front fastening and large back belt loop for secure fit
Includes multiple pockets designed for tools and personal items for convenience
Related links
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 93 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 98 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 73 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 81cm Leg
