ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 860mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-619
Mfr. Part No.:
TR222F-NAV-PARENT-T14
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Women

Colour

Navy

Leg Length

860mm

Size

14

Waist Size

88 cm

Material

Stretch Fabric

Series

TR222

Resistance Features

Stretchable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612: 2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM combat trouser delivers Durable protection with its ripstop stretch fabric, offering comfort and flexibility in demanding work environments. Designed for both male and female wearers, it combines safety features with practical design elements.

Waistband features concealed swivel front fastening for enhanced security

Reinforced kneepad pockets and pre-bent knees ensure excellent mobility

Integrated SafetyICON technology provides clear visibility of protection levels

Built with triple-stitched seams and reinforced hems for exceptional durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy