ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 810mm Leg
- RS Stock No.:
- 802-699
- Mfr. Part No.:
- TR222F-NAV-PARENT-S10
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-699
- Mfr. Part No.:
- TR222F-NAV-PARENT-S10
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Size | 10 | |
| Waist Size | 78 cm | |
| Number of Pockets | 8 | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 810mm | ||
Size 10 | ||
Waist Size 78 cm | ||
Number of Pockets 8 | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser delivers exceptional durability and protection suited for tough environments. Designed with a flexible fit, it ensures comfort and safety during demanding tasks.
Constructed from ripstop stretch fabric for enhanced mobility
Features a concealed swivel front fastening for a secure fit
Triple-stitched seams and reinforced hems increase longevity
Integrated kneepad pockets allow for added protection
Includes a concealed D-ring for easy access to tools
Related links
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 98 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 73 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 86cm Leg
