ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 810mm Leg
- RS Stock No.:
- 802-695
- Mfr. Part No.:
- TR222F-NAV-PARENT-R14
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€233.02
(exc. VAT)
€286.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.02 |
*price indicative
- RS Stock No.:
- 802-695
- Mfr. Part No.:
- TR222F-NAV-PARENT-R14
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Size | 14 | |
| Number of Pockets | 8 | |
| Waist Size | 88 cm | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 810mm | ||
Size 14 | ||
Number of Pockets 8 | ||
Waist Size 88 cm | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM women's trouser is a versatile and protective garment designed for comfort and flexibility in demanding work environments. Constructed with ripstop stretch fabric, it offers durability and ease of movement.
Waistband with concealed swivel front fastening for added security
Reinforced kneepad pockets designed for durability and ease of access
Pre-bent knees enhance mobility during challenging tasks
Gusset construction allows for unrestricted movement
Triple-stitched seams provide superior strength and longevity
Features a combat pocket style with a dedicated phone pocket
Related links
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 98 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 73 cm Waist 81cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 93 cm Waist 86cm Leg
- ProGARM TR222 Women's Combat Trouser Navy 86cm Leg
