ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 860mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-686
Mfr. Part No.:
TR222M-NAV-PARENT-T35
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

860mm

Size

35

Waist Size

95 cm

Material

Stretch Fabric

Resistance Features

Stretchable

Series

TR222

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Combat Trouser offers Durable protection built for demanding environments, featuring ripstop stretch fabric and pre-bent knees for enhanced comfort and mobility.

Waistband with concealed swivel front fastening ensures a secure fit

Integrated SafetyICON technology provides real-time protection visibility

Top-loading reinforced kneepad pockets enhance durability and functionality

Triple-stitched seams and reinforced hems ensure longevity

Available in various sizes and fits for both genders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy