Yansport Safetywear Ltd GFRAS Trousers Orange
- RS Stock No.:
- 272-1544
- Mfr. Part No.:
- GFRAS20-3XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€178.22
(exc. VAT)
€219.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.22 |
*price indicative
- RS Stock No.:
- 272-1544
- Mfr. Part No.:
- GFRAS20-3XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Trousers | |
| Colour | Orange | |
| Size | 3XL | |
| Resistance Features | Water Resistant | |
| Series | GFRAS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Trousers | ||
Colour Orange | ||
Size 3XL | ||
Resistance Features Water Resistant | ||
Series GFRAS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd GFRAS Trousers Orange
- Yansport GFRAS20 Trousers Orange
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, 3XL
- Yansport Safetywear Ltd Orange Polo Shirt 3XL
- Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist
- Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist 1.32m Leg
- Yansport Safetywear Ltd WW2358 Trousers Black 82 → 132 cm Waist
- Yansport Safetywear Ltd FRAS Trousers Orange 44 in Waist
