Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist

Image representative of range

Subtotal (1 unit)*

€95.02

(exc. VAT)

€116.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.02

*price indicative

RS Stock No.:
272-1068
Mfr. Part No.:
WW2360-3XL
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Product Type

Trousers

Number of Pockets

2

Waist Size

82 → 132 cm

Size

3XL

Material

Pyrovatex Cotton

Series

WW2360

Resistance Features

Heat Resistant

Standards/Approvals

EN ISO 11612, UKCA

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy