Regatta Professional BT11 Trousers 28 → 46 cm Waist 33in Leg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€25.12

(exc. VAT)

€30.90

(inc. VAT)

RS Stock No.:
280-8643
Mfr. Part No.:
BT11-32
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Leg Length

33in

Size

32

Waist Size

28 → 46 cm

Number of Pockets

6

Material

Polycotton Fabric

Series

BT11

Resistance Features

Water Resistant

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy